ISL69122IRAZ

Renesas / Intersil
968-ISL69122IRAZ
ISL69122IRAZ

Mfr.:

Description:
Switching Controllers VR13 X+Y 4 Phase Digital Controller SVID/AVID,40ld 5x5 QFN,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:
476 Can Dispatch Immediately
Quantities greater than 476 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
5,42 € 54,20 €
5,01 € 125,25 €
4,57 € 548,40 €
4,23 € 1.269,00 €
4,22 € 2.278,80 €
4,09 € 4.171,80 €
3,90 € 9.828,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
1 MHz
0 V to 3.05 V
240 A
SMD/SMT
TQFN-40
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product: VR13 PWM Controllers
Product Type: Switching Controllers
Series: ISL69122
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.