ISL69122IRAZ-T

Renesas / Intersil
968-ISL69122IRAZ-T
ISL69122IRAZ-T

Mfr.:

Description:
Switching Controllers 40 LEAD TQFN 5X5 0.4mm Pitch 0.8 mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
3,96 € 23.760,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,03 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL69122
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL691x Digital Multiphase Controllers

Renesas Electronics ISL691x Digital Multiphase PWM (Pulse-Width Modulation) Controllers provide up to seven phases assignable in any combination across two outputs and combine with smart power stages to provide a scalable solution from 10A to 450A. The result is enhanced power optimization, including more energy-efficient networking and communications infrastructure equipment. With a flexible X+Y assignment along with PMBus and SVI2 interfaces, the ISL691x Multiphase Controllers are ideal for controlling the microprocessor core, memory, and system rails of AMD SVI2-based platforms.