ISL68201IRZ

Renesas / Intersil
968-ISL68201IRZ
ISL68201IRZ

Mfr.:

Description:
Switching Controllers Digital Hybrid R4 Controller, PWM Output, PMBus, 4x4 24ld QF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,34 € 33,40 €
3,07 € 76,75 €
2,77 € 207,75 €
2,63 € 789,00 €
2,60 € 1.365,00 €
2,50 € 2.625,00 €
2,47 € 6.298,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz to 1.5 MHz
500 mV to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
Tube
Brand: Renesas / Intersil
Development Kit: ISL68200DEMO1Z
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Output Type: Variable
Product: Single Phase R4 Digital Hybrid PWMs
Product Type: Switching Controllers
Series: ISL68201
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.