ISL68144IRAZ-T7A

Renesas / Intersil
968-ISL68144IRAZ-T7A
ISL68144IRAZ-T7A

Mfr.:

Description:
Switching Controllers GP X+Y 4 PHASE DIGITAL CONTROLLER, 40PIN 5x5 QFN, 250 PC T&

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,08 € 8,08 €
6,73 € 67,30 €
6,49 € 162,25 €
Full Reel (Order in multiples of 250)
5,43 € 1.357,50 €
5,20 € 2.600,00 €
4,58 € 4.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
200 kHz to 1 MHz
250 mV to 3.05 V
240 A
- 40 C
+ 85 C
SMD/SMT
TQFN-40
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 63 mA
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product Type: Switching Controllers
Series: ISL68144
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.