ISL68134IRAZ-T

Renesas / Intersil
968-ISL68134IRAZ-T
ISL68134IRAZ-T

Mfr.:

Description:
Switching Controllers AVS X+Y 4 Phase Digital Controller ,40ld 5x5 QFN, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
4,54 € 27.240,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
200 kHz to 1 MHz
250 mV to 3.05 V
240 A
- 40 C
+ 85 C
SMD/SMT
TQFN-40
Reel
Brand: Renesas / Intersil
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 63 mA
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product Type: Switching Controllers
Series: ISL68134
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.