ISL68127IRAZ-T7A

Renesas / Intersil
968-ISL68127IRAZ-T7A
ISL68127IRAZ-T7A

Mfr.:

Description:
Switching Controllers PMBus X+Y 7 Phase Di gital Cntrl

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5.500 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,98 € 9,98 €
7,80 € 78,00 €
7,25 € 181,25 €
6,65 € 665,00 €
Full Reel (Order in multiples of 250)
6,31 € 1.577,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,49 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
200 kHz to 1 MHz
0 V to 3.05 V
450 A
- 40 C
+ 85 C
SMD/SMT
QFN-48
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 90.5 mA
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product: Switching Controllers
Product Type: Switching Controllers
Series: ISL68127
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL681x Digital Multiphase PWM Controllers

Renesas Electronics ISL681x Digital Multiphase PWM (Pulse Width Modulation) Controllers offer robust fault management, highly accurate regulation capability, and require minimal external components, simplifying the implementation of high-performance multiphase regulators. These devices provide up to seven phases that are assignable in any combination across two outputs. Renesas Electronics controllers combine with Smart Power Stages, like the ISL99227, to provide a scalable solution from 10A to 450A. The result is enhanced power optimization and more energy-efficient networking and communications infrastructure equipment. The SL681x PWM Controllers utilize a proprietary linear synthetic digital current modulation scheme to achieve excellent transient response and ease of tuning while addressing the challenges of modern multiphase designs.

Wireline Infrastructure Computing

Renesas Electronics Wireline Infrastructure Computing features timing and power solutions that reduce component count and logistics for applications such as 10G-400G Ethernet switches, enterprise cores, and edge routers. This solution also can be used for optical transport networks, packet transport networks, and access network equipment. With demanding power and performance requirements, wireline infrastructure computing elements are placing increasingly difficult demands on power and timing solutions. The combination of high performance and specialized timing, along with a broad portfolio of power products, addresses the needs of these modern systems.