ISL6753AAZA

Renesas / Intersil
968-ISL6753AAZA
ISL6753AAZA

Mfr.:

Description:
Switching Controllers ZVS FL BRDG CNTRLR 16LD QSOP W/ANNEAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.405

Stock:
1.405 Can Dispatch Immediately
Quantities greater than 1405 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
3,59 € 35,90 €
3,31 € 82,75 €
3,00 € 300,00 €
2,86 € 715,00 €
2,77 € 1.385,00 €
2,73 € 2.675,40 €
2,69 € 7.908,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Full Bridge
3 Output
2 MHz
99 %
1 V
10 mA
- 40 C
+ 105 C
SMD/SMT
QSOP-16
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 9 V to 16 V
Product Type: Switching Controllers
Series: ISL6753
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.