ISL6752AAZA

Renesas / Intersil
968-ISL6752AAZA
ISL6752AAZA

Mfr.:

Description:
Switching Controllers ZVS FL BRDG CNTRLR 16LD QSOP W/ANNEAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.209

Stock:
6.209 Can Dispatch Immediately
Quantities greater than 6209 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,41 € 34,10 €
3,07 € 76,75 €
2,85 € 285,00 €
2,78 € 695,00 €
2,73 € 1.365,00 €
2,70 € 2.646,00 €
2,68 € 7.879,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Full Bridge
6 Output
2 MHz
99 %
1 V
100 mA
- 40 C
+ 105 C
SMD/SMT
QSOP-16
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6752
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.