ISL6744AAUZ

Renesas / Intersil
968-ISL6744AAUZ
ISL6744AAUZ

Mfr.:

Description:
Switching Controllers HI SPD DOUBLE ENDED CONT 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.548

Stock:
1.548 Can Dispatch Immediately
Quantities greater than 1548 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,80 € 28,00 €
2,57 € 64,25 €
2,32 € 232,00 €
2,20 € 550,00 €
2,16 € 1.080,00 €
2,05 € 2.009,00 €
2,00 € 5.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,72 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge
2 Output
1 MHz
99 %
Adjustable
1 A
- 40 C
+ 105 C
SMD/SMT
MSOP-8
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6744A
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99