ISL6742AAZA

Renesas / Intersil
968-ISL6742AAZA
ISL6742AAZA

Mfr.:

Description:
Switching Controllers ADV DOUBLE-ENDED PWM CNTRLR 16LD QSOP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Quantities greater than 121 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
4,62 € 46,20 €
4,26 € 106,50 €
3,86 € 386,00 €
3,76 € 940,00 €
3,71 € 1.855,00 €
3,67 € 3.596,60 €
3,65 € 10.731,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
4 Output
2 MHz
99 %
1 V
100 mA
- 40 C
+ 105 C
SMD/SMT
QSOP-16
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6742A
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99