ISL6726AAZ

Renesas / Intersil
968-ISL6726AAZ
ISL6726AAZ

Mfr.:

Description:
Switching Controllers ACTIVE CLAMP CNTRLR 20LD QSOP AUTOMOT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Quantities greater than 475 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
4,44 € 44,40 €
4,10 € 102,50 €
3,73 € 373,00 €
3,55 € 887,50 €
3,45 € 2.001,00 €
3,40 € 3.944,00 €
3,35 € 9.715,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
1 Output
1 MHz
80 %
1 V
1 A
- 40 C
+ 105 C
SMD/SMT
QSOP-20
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Series: ISL6726A
Factory Pack Quantity: 580
Subcategory: PMIC - Power Management ICs
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99