ISL6722AARZ

Renesas / Intersil
968-ISL6722AARZ
ISL6722AARZ

Mfr.:

Description:
Switching Controllers SINGLE-ENDED PWM W/ SLEEP MODE 8 25 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
2,97 € 29,70 €
2,73 € 68,25 €
2,46 € 246,00 €
2,34 € 585,00 €
2,31 € 1.131,90 €
2,17 € 2.126,60 €
2,12 € 6.232,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
1 Output
1 MHz
75 %
1 A
- 40 C
+ 105 C
QFN EP
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6722A
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99