ISL6622CRZ-T

Renesas / Intersil
968-ISL6622CRZ-T
ISL6622CRZ-T

Mfr.:

Description:
Gate Drivers SYNCH BUCK MSFT HV DRVR VR11 1 10LD 3X3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,06 € 3,06 €
2,30 € 23,00 €
2,12 € 53,00 €
1,91 € 191,00 €
1,81 € 452,50 €
1,75 € 875,00 €
1,70 € 1.700,00 €
1,65 € 4.125,00 €
Full Reel (Order in multiples of 6000)
1,65 € 9.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
DFN-EP-10
2 Driver
2 Output
3 A
6.8 V
13.2 V
26 ns
18 ns
0 C
+ 70 C
ISL6622C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Operating Supply Current: 6.2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.