ISL6615AIBZ

Renesas / Intersil
968-ISL6615AIBZ
ISL6615AIBZ

Mfr.:

Description:
Gate Drivers SPIN OF ISL6594D 2X DRIVE 5V PWM LOGIC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
2,81 € 28,10 €
2,59 € 64,75 €
2,40 € 240,00 €
2,33 € 582,50 €
2,32 € 1.160,00 €
2,24 € 2.195,20 €
2,22 € 6.526,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
6 A
4.5 V
13.2 V
13 ns
10 ns
- 40 C
+ 85 C
ISL6615A
Tube
Brand: Renesas / Intersil
Features: Synchronous
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Product Type: Gate Drivers
Propagation Delay - Max: 10 ns
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99