ISL6614CRZA

Renesas / Intersil
968-ISL6614CRZA
ISL6614CRZA

Mfr.:

Description:
Gate Drivers W/ANL DL SYNCH BUCK MSFT HV DRVR 16LD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN EP
4 Driver
4 Output
3 A
13.2 V
26 ns
18 ns
0 C
+ 85 C
ISL6614C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Synchronous
Moisture Sensitive: Yes
Operating Supply Current: 7.1 mA
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Propagation Delay - Max: 10 ns
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99