ISL6612ACBZ-T

Renesas / Intersil
968-ISL6612ACBZ-T
ISL6612ACBZ-T

Mfr.:

Description:
Gate Drivers SYNCH BUCK MSFT HV DRVR 8LD DISABLED OT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.209

Stock:
1.209 Can Dispatch Immediately
Quantities greater than 1209 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,90 € 19,00 €
1,74 € 43,50 €
1,56 € 156,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 2500)
1,30 € 3.250,00 €
1,29 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
10.8 V
13.2 V
26 ns
18 ns
0 C
+ 85 C
ISL6612A
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Independent
Moisture Sensitive: Yes
Pd - Power Dissipation: 800 mW
Product Type: Gate Drivers
Propagation Delay - Max: 10 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99