ISL6609ACRZ

Renesas / Intersil
968-ISL6609ACRZ
ISL6609ACRZ

Mfr.:

Description:
Gate Drivers SYNCHCT BUCK MSFT W/ INTERNAL 3OHM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Quantities greater than 258 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,21 € 22,10 €
1,97 € 49,25 €
1,81 € 181,00 €
1,78 € 1.780,00 €
1,73 € 4.325,00 €
1,69 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
QFN-EP-8
2 Driver
2 Output
4 A
4.5 V
5.5 V
8 ns
8 ns
0 C
+ 70 C
ISL6609A
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Synchronous
Moisture Sensitive: Yes
Operating Supply Current: 132 uA
Product Type: Gate Drivers
Propagation Delay - Max: 25 ns
Rds On - Drain-Source Resistance: 400 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99