ISL6608IB

Renesas / Intersil
Not Assigned
ISL6608IB

Mfr.:

Description:
Gate Drivers MOSFET DUAL SYNC

Lifecycle:
Obsolete
Export outside of USA is prohibited.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
Delivery Restrictions:
 Export outside of USA is prohibited.
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
- 300 mV
7 V
8 ns
8 ns
- 40 C
+ 85 C
ISL6608
Brand: Renesas / Intersil
Features: Synchronous
Product Type: Gate Drivers
Propagation Delay - Max: 35 ns
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
ITAR