ISL6558CRZ-T

Renesas / Intersil
968-ISL6558CRZ-T
ISL6558CRZ-T

Mfr.:

Description:
Switching Controllers 2-4 PHS PWM CNTRLR NO DAC 20L 5X5 MLFP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Output
800 mV to 5 V
120 A
0 C
+ 70 C
SMD/SMT
QFN-EP-20
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6558
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99