ISL6549CBZ

Renesas / Intersil
968-ISL6549CBZ
ISL6549CBZ

Mfr.:

Description:
Switching Controllers SINGLE 12V SUPPLY DLG 14LD N

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
150 kHz to 1 MHz
100 %
800 mV to 13.2 V
20 A
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-14
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6549
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99