ISL6545AIBZ-T

Renesas / Intersil
968-ISL6545AIBZ-T
ISL6545AIBZ-T

Mfr.:

Description:
Switching Controllers 8LD SYNC PWM BUCK CNTRLR 600KHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.118

Stock:
2.118 Can Dispatch Immediately
Quantities greater than 2118 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,90 € 19,00 €
1,74 € 43,50 €
1,56 € 156,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 2500)
1,32 € 3.300,00 €
1,29 € 6.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
1 Output
600 mV to 5 V
25 A
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6545A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99