ISL65426HRZ

Renesas / Intersil
968-ISL65426HRZ
ISL65426HRZ

Mfr.:

Description:
Switching Voltage Regulators W/ANNEAL DL BUCKG -10 TO +100 TEMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Quantities greater than 350 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
7,12 € 71,20 €
6,62 € 165,50 €
6,07 € 607,00 €
5,77 € 1.442,50 €
5,66 € 3.396,00 €
5,51 € 6.612,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-EP-50
Buck
1 V to 4.4 V
6 A
2 Output
3 V
5.5 V
1 MHz
- 10 C
+ 100 C
ISL65426
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 195,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.