ISL6539IAZ

Renesas / Intersil
968-ISL6539IAZ
ISL6539IAZ

Mfr.:

Description:
Switching Controllers ISL6539 DL SWITCHER 15V INDUSTRIAL GRD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 545

Stock:
545 Can Dispatch Immediately
Quantities greater than 545 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,08 € 40,80 €
3,77 € 94,25 €
3,42 € 342,00 €
3,26 € 815,00 €
3,16 € 1.580,00 €
3,12 € 2.995,20 €
3,08 € 8.870,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
345 kHz
87 %
900 mV to 5.5 V
8 A
- 40 C
+ 85 C
SMD/SMT
QSOP-28
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: Switching Controllers
Series: ISL6539
Factory Pack Quantity: 960
Subcategory: PMIC - Power Management ICs
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.