ISL6537ACRZ

Renesas / Intersil
968-ISL6537ACRZ
ISL6537ACRZ

Mfr.:

Description:
Switching Controllers 5-IN-1 DDR/CHIPSETG W/GMCH CORE PWM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Quantities greater than 409 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,29 € 52,90 €
4,88 € 244,00 €
4,45 € 445,00 €
4,13 € 1.032,50 €
4,00 € 4.000,00 €
3,81 € 9.525,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
4 Output
250 kHz
100 %
800 mV, 800 mV to 5.5 V, 400 mV to 2.75 V
800 mA
0 C
+ 70 C
SMD/SMT
QFN-EP-28
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6537A
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 103 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.