ISL6506ACBZ

Renesas / Intersil
968-ISL6506ACBZ
ISL6506ACBZ

Mfr.:

Description:
Switching Controllers 2 OUTPUT ACPI PWR CNTRLR 8LD EP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
3.3 V, 5 V
35 mA
0 C
+ 70 C
SMD/SMT
SOIC-EP-Narrow-8
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Multiple linear power controller
Moisture Sensitive: Yes
Operating Supply Current: 3.6 mA
Operating Supply Voltage: 3.3 V, 5 V
Product: Power Controllers
Product Type: Switching Controllers
Series: ISL6506A
Shutdown: Shutdown
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99