ISL6421AERZ-T

Renesas / Intersil
968-ISL6421AERZ-T
ISL6421AERZ-T

Mfr.:

Description:
Switching Controllers SINGLE LNBP SUPPLY CONTROL VG 32LD MLFP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.356

Stock:
3.356 Can Dispatch Immediately
Quantities greater than 3356 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,23 € 4,23 €
3,23 € 32,30 €
2,98 € 74,50 €
2,69 € 269,00 €
2,56 € 640,00 €
2,49 € 1.245,00 €
2,45 € 2.450,00 €
2,43 € 6.075,00 €
Full Reel (Order in multiples of 6000)
2,42 € 14.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
400 kHz
93 %
13 V, 18 V
625 mA
- 20 C
+ 85 C
SMD/SMT
QFN-EP-32
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6421A
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99