ISL6341CRZ

Renesas / Intersil
968-ISL6341CRZ
ISL6341CRZ

Mfr.:

Description:
Switching Controllers 10LD 3X3 SYNC PWM BUCK CNTRLR 5V OR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.344

Stock:
1.344 Can Dispatch Immediately
Quantities greater than 1344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,18 € 21,80 €
1,99 € 49,75 €
1,78 € 178,00 €
1,69 € 422,50 €
1,63 € 798,70 €
1,56 € 1.528,80 €
1,51 € 4.439,40 €
1,48 € 7.977,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
330 kHz
85 %
800 mV to 14.4 V
50 mA
0 C
+ 70 C
SMD/SMT
TDFN-EP-10
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6341C
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99