ISL6334DCRZ

Renesas / Intersil
968-ISL6334DCRZ
ISL6334DCRZ

Mfr.:

Description:
Switching Controllers 4-PH PWM CNTRLR W/O DE W/O IDROOP 40LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Quantities greater than 559 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
4,02 € 40,20 €
3,70 € 185,00 €
3,36 € 336,00 €
3,21 € 802,50 €
3,10 € 1.550,00 €
3,07 € 3.070,00 €
3,04 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
50 %
500 mV to 1.6 V
200 A
0 C
+ 70 C
SMD/SMT
QFN-40
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Operating Supply Voltage: 5 V
Product Type: Switching Controllers
Series: ISL6334D
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.