ISL6298-2CR3Z

Renesas / Intersil
968-ISL6298-2CR3Z
ISL6298-2CR3Z

Mfr.:

Description:
Battery Management LD LI-ION/LIATRY C HRGR 4 2 V 10LD 3X3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,97 € 19,70 €
1,80 € 45,00 €
1,61 € 161,00 €
1,51 € 453,00 €
1,48 € 740,00 €
1,41 € 1.410,00 €
1,37 € 3.425,00 €
1,34 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
75 mA to 450 mA
4.3 V to 6.5 V
DFN-EP-10
SMD/SMT
ISL6298
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99