ISL6292-1CR4Z

Renesas / Intersil
968-ISL6292-1CR4Z
ISL6292-1CR4Z

Mfr.:

Description:
Battery Management LD VER OF ISL6292-1C R4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.798

Stock:
1.798 Can Dispatch Immediately
Quantities greater than 1798 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,56 € 15,60 €
1,42 € 35,50 €
1,26 € 94,50 €
1,19 € 357,00 €
1,15 € 603,75 €
1,11 € 1.165,50 €
1,08 € 2.754,00 €
1,05 € 5.276,25 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.1 V
2.1 A
4.3 V to 6.5 V
QFN EP
SMD/SMT
ISL6292
Tube
Brand: Renesas / Intersil
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.