ISL62883CIRTZ

Renesas / Intersil
968-ISL62883CIRTZ
ISL62883CIRTZ

Mfr.:

Description:
Switching Voltage Regulators 3 PHS PWM BUCKG FOR MICROPROC PWR SUP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TQFN-EP-40
Buck
1.5 V
90 A
2 Output
4.75 V
5.25 V
300 kHz
- 40 C
+ 100 C
ISL62883C
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 4.5 V to 25 V
Moisture Sensitive: Yes
Operating Supply Current: 1 uA, 4.6 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: PWM Regulator
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99