ISL62882HRTZ-T

Renesas / Intersil
968-ISL62882HRTZ-T
ISL62882HRTZ-T

Mfr.:

Description:
Switching Voltage Regulators 2 PHS PWM BUCKG FOR MICROPROC PWR SUP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TQFN-EP-40
Buck
1.5 V
2 Output
4.75 V
5.25 V
300 kHz
- 10 C
+ 100 C
ISL62882
Reel
Cut Tape
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.