ISL6262AIRZ

Renesas / Intersil
968-ISL6262AIRZ
ISL6262AIRZ

Mfr.:

Description:
Switching Controllers 2-PHS DC/DC BUCK CONTROLLER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Quantities greater than 683 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 7,49 €
5,81 € 58,10 €
5,38 € 134,50 €
4,91 € 422,26 €
4,69 € 1.210,02 €
4,56 € 2.352,96 €
4,44 € 4.582,08 €
4,21 € 10.680,77 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
50 %
300 mV to 1.5 V
4 A
- 40 C
+ 100 C
SMD/SMT
QFN-48
Tube
Brand: Renesas / Intersil
Description/Function: Two-phase core controller
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3.6 mA
Operating Supply Voltage: 5 V
Output Type: Open Drain
Product Type: Switching Controllers
Series: ISL6262A
Shutdown: Shutdown
Factory Pack Quantity: 43
Subcategory: PMIC - Power Management ICs
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.