ISL6261ACRZ

Renesas / Intersil
968-ISL6261ACRZ
ISL6261ACRZ

Mfr.:

Description:
Switching Controllers ONE-PHS INT DC/DC BUCK CNTRLR IMVP-6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,96 € 39,60 €
3,36 € 168,00 €
3,21 € 321,00 €
3,05 € 762,50 €
2,96 € 1.480,00 €
2,92 € 2.920,00 €
2,89 € 7.225,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
348 kHz
300 mV to 1.5 V
4 A
- 10 C
+ 100 C
SMD/SMT
QFN-40
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6261A
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.