ISL6228HRTZ

Renesas / Intersil
968-ISL6228HRTZ
ISL6228HRTZ

Mfr.:

Description:
Switching Controllers ISL6228 NOTEBOOK DL CNTRLR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Quantities greater than 723 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,85 € 38,50 €
3,53 € 88,25 €
3,21 € 240,75 €
3,05 € 915,00 €
2,96 € 1.554,00 €
2,92 € 3.066,00 €
2,89 € 7.369,50 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
600 mV to 5 V
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-28
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL6228
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99