ISL6208CRZ

Renesas / Intersil
968-ISL6208CRZ
ISL6208CRZ

Mfr.:

Description:
Gate Drivers VER OF ISL6208CR IBM FAB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,23 € 12,30 €
1,14 € 28,50 €
0,963 € 96,30 €
0,929 € 278,70 €
0,894 € 447,00 €
0,839 € 2.097,50 €
0,82 € 4.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,68 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
QFN EP
2 Driver
2 Output
4 A
4.5 V
5.5 V
8 ns
8 ns
- 10 C
+ 100 C
ISL6208
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Synchronous
Product Type: Gate Drivers
Propagation Delay - Max: 25 ns
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99