ISL61852ACRZ

Renesas / Intersil
968-ISL61852ACRZ
ISL61852ACRZ

Mfr.:

Description:
Hot Swap Voltage Controllers DL USB HOTSWAP W/INT FET-EN HI 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.198

Stock:
4.198 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,65 € 16,50 €
1,51 € 37,75 €
1,26 € 126,00 €
1,16 € 290,00 €
1,13 € 553,70 €
1,12 € 1.097,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
600 mA
5 V
2.5 V
2 Channel
1 uA
0 C
+ 70 C
SMD/SMT
DFN-8
Tray
Yes
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: ISL6185XXC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS