ISL6146BFRZ

Renesas / Intersil
968-ISL6146BFRZ
ISL6146BFRZ

Mfr.:

Description:
Hot Swap Voltage Controllers LW VAGE ORING FET CNTRLR 3X3 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,06 € 20,60 €
2,05 € 102,50 €
1,84 € 184,00 €
1,76 € 352,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
20 V
3 V
1 Channel
40 uA
- 40 C
+ 125 C
SMD/SMT
DFN-8
Tube
Yes
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: ISL6146BEVAL1Z
Input / Supply Voltage - Max: 20 V
Input / Supply Voltage - Min: 1 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: ISL6146
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

FEATURED PRODUCTS
RENESAS ELECTRONICS