ISL6141CBZA

Renesas / Intersil
968-ISL6141CBZA
ISL6141CBZA

Mfr.:

Description:
Hot Swap Voltage Controllers W/ANNEAL 8LD 0+70 LWSIDE HOTPLUGCNTRLR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Hot Swap Voltage Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
80 V
20 V
1 Channel
2.4 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Yes
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Hot Swap Voltage Controllers
Series: ISL6141
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

FEATURED PRODUCTS
RENESAS ELECTRONICS