ISL6123IRZA

Renesas / Intersil
968-ISL6123IRZA
ISL6123IRZA

Mfr.:

Description:
Supervisory Circuits W/ANNEAL LV 4-CH PWR SEQUENCE-ENABLEHI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Sequencer
SMD/SMT
QFN-EP-24
700 mV to 5 V
4 Input
Active High
No Manual Reset
No Watchdog
No Backup
160 ms
5.5 V
- 40 C
+ 85 C
ISL6123
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Overvoltage Threshold: 5 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Undervoltage Threshold: 700 mV
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS