ISL6115CBZA-T

Renesas / Intersil
968-ISL6115CBZA-T
ISL6115CBZA-T

Mfr.:

Description:
Hot Swap Voltage Controllers W/ANNEAL 8LD +12V SNGL HOT PLUG CONTRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,21 € 4,21 €
3,17 € 31,70 €
2,92 € 73,00 €
2,63 € 263,00 €
2,49 € 622,50 €
2,48 € 1.240,00 €
2,33 € 2.330,00 €
Full Reel (Order in multiples of 2500)
2,27 € 5.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,98 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
13.8 V
10.2 V
1 Channel
5 mA
0 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Yes
Brand: Renesas / Intersil
Product Type: Hot Swap Voltage Controllers
Series: ISL6115
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

FEATURED PRODUCTS
RENESAS ELECTRONICS