ISL55210IRTZ-T7A

Renesas / Intersil
968-ISL55210IRTZ-T7A
ISL55210IRTZ-T7A

Mfr.:

Description:
Differential Amplifiers ISL55210IRTZ WIDEBAN ULTRA-HI DYNAMIC RA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,99 € 12,99 €
10,17 € 101,70 €
9,47 € 236,75 €
9,22 € 922,00 €
Full Reel (Order in multiples of 250)
7,83 € 1.957,50 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Differential Amplifiers
RoHS:  
ISL55210
1 Channel
4 GHz
5600 V/us
75 dB
45 mA
120 uA
1.4 mV
4.2 V
3 V
35 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Gain V/V: 2 V/V
Maximum Input Resistance: 1 kOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 56 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS