ISL55110IRZ-T7A

Renesas / Intersil
968-ISL55110IRZ-T7A
ISL55110IRZ-T7A

Mfr.:

Description:
Gate Drivers W/ANNEAL ULTRASOUND DRVR 16LD 4X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,10 € 4,10 €
3,08 € 30,80 €
2,82 € 70,50 €
2,54 € 254,00 €
Full Reel (Order in multiples of 250)
2,40 € 600,00 €
2,33 € 1.165,00 €
2,22 € 2.220,00 €
2,18 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,64 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
QFN-16
2 Driver
2 Output
3.5 A
2.7 V
5.5 V
Non-Inverting
1.5 ns
1.5 ns
- 40 C
+ 85 C
ISL55110
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Operating Supply Current: 4 mA
Output Voltage: 13.2 V
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.