ISL55100BIRZ

Renesas / Intersil
968-ISL55100BIRZ
ISL55100BIRZ

Mfr.:

Description:
Special Purpose Amplifiers W/ANNEAL QD 18V PIN RX/TX 12OHM S TYP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,36 € 23,36 €
18,48 € 184,80 €
17,19 € 515,70 €
15,93 € 1.911,60 €
15,33 € 4.139,10 €
14,96 € 7.629,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Special Purpose Amplifiers
RoHS:  
ISL55100B
Analog Comparators
4 Channel
600 mA
30 nA
200 mV
18 V
12 V
65 mA
- 40 C
+ 85 C
SMD/SMT
QFN-72
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Output Type: CML, LVDS
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 30
Subcategory: Amplifier ICs
Unit Weight: 281 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS