ISL55008IEZ-T7

Renesas / Intersil
Not Assigned
ISL55008IEZ-T7

Mfr.:

Description:
RF Amplifier ISL55008IEZ Pb-Free IF Gain Block (900-2200MHz);50ohm In/50o

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Amplifier
23.5 mA
14.9 dB
3.9 dB
Gain Block Amplifiers
SC-70
Si
17.9 dBm
- 40 C
+ 85 C
ISL55008
Brand: Renesas / Intersil
Input Return Loss: 15 dB
Isolation dB: 20.2 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99