ISL55002IBZ

Renesas / Intersil
968-ISL55002IBZ
ISL55002IBZ

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL59112IEZ-EVALZ EVAL BRD RHS COMPLIA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 617

Stock:
617 Can Dispatch Immediately
Quantities greater than 617 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,05 € 50,50 €
4,48 € 112,00 €
4,26 € 413,22 €
3,94 € 1.146,54 €
3,82 € 4.075,94 €
3,63 € 9.154,86 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
70 MHz
300 V/us
1.2 mV
600 nA
30 V, +/- 15 V
4.5 V, +/- 2.25 V
8.5 mA
60 mA
90 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
ISL55002
Tube
3 dB Bandwidth: 200 MHz
Amplifier Type: Operational Amplifier
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.5 pA
Ios - Input Offset Current: 200 nA
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 97
Subcategory: Amplifier ICs
Topology: VFA
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99