ISL54405IRTZ-T

Renesas / Intersil
968-ISL54405IRTZ-T
ISL54405IRTZ-T

Mfr.:

Description:
Multiplexer Switch ICs CD/MP3 QUALITYSTEREO MUX W/MUTING

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,89 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISL54405
Multiplexers
SMD/SMT
TQFN-EP-16
2 x 2:1
3 V
5.5 V
1.9 Ohms
45 us
50 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Current - Max: 65 uA
Supply Type: Single Supply
Switch Voltage - Max: 2 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS