ISL54233IRTZ-T

Renesas / Intersil
968-ISL54233IRTZ-T
ISL54233IRTZ-T

Mfr.:

Description:
Multiplexer Switch ICs USB 2 0 HS/UART 12LD 3X3 TQFN IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.601

Stock:
4.601 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
1,03 € 257,50 €
0,989 € 494,50 €
0,955 € 955,00 €
0,937 € 2.342,50 €
Full Reel (Order in multiples of 6000)
0,903 € 5.418,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,01 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
ISL54233
Multiplexers
SMD/SMT
TDFN-12
1 Channel
1 x 3:1
2.7 V
4.6 V
15 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 1600 MHz
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.25 ns (Typ) at 3 V
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Current - Max: 8 uA
Supply Type: Single Supply
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS