ISL54216IRTZ-T

Renesas / Intersil
968-ISL54216IRTZ-T
ISL54216IRTZ-T

Mfr.:

Description:
USB Switch ICs USB 2 0 HS/UART 12LD 3X3 TQFN IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,547 € 3.282,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: USB Switch ICs
RoHS:  
USB 2.0, UART Multiplexers
2 x 3:1
8 Ohms
125 ns
125 ns
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-12
Reel
Bandwidth: 800 MHz
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Switches: 2 Switch
Operating Supply Current: 6.5 uA
Product Type: USB Switch ICs
Series: ISL54216
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 4.6 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 40 mA
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS