ISL54200IRUZ-T

Renesas / Intersil
968-ISL54200IRUZ-T
ISL54200IRUZ-T

Mfr.:

Description:
Multiplexer Switch ICs HI/FL SPD USB 2 0 SW ITCH W/HI-ESD 10LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 854

Stock:
854 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,74 € 17,40 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,32 € 660,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,22 € 3.660,00 €
1,21 € 7.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
ISL54200
Multiplexers
SMD/SMT
UTQFN-10
2 Channel
2 x 2:1
2.7 V
5.5 V
30 Ohms
25 ns
15 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 880 MHz
Brand: Renesas / Intersil
Operating Supply Voltage: 3 V, 5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.9 ns (Typ) at 3.3 V
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 60 nA
Supply Type: Single Supply
Unit Weight: 4,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS